The TVP00RF-19-88PA-P2AD is a shielded, gold-contact-plated circular connector from Amphenol, designed for use in harsh environments. It features a tri-start HD series design and is rated for operation between -65°C and 175°C. This connector is available in bulk packaging and is suitable for through-hole mounting on panels with flanges. It is part of the MIL-DTL-38999 Series III, a widely used standard for high-reliability connectors.
Checking distributor stock and pricing after the page loads.
Amphenol TVP00RF-19-88PA-P2AD technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 88 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |