
The TVP00RF-19-88PA-P35AD is an 88-position shielded circular connector from Amphenol. It features gold contact plating and is designed for use in harsh environments. The connector is rated for operation between -65°C and 175°C and is available in bulk packaging. It can be mounted through a hole, panel, or flanges, and is suitable for applications requiring environment-resistant ratings.
Checking distributor stock and pricing after the page loads.
Amphenol TVP00RF-19-88PA-P35AD technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 88 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.