This Amphenol TVP00RF-19-88PD-P35 is an 88-contact circular connector with a crimp termination method and straight body orientation. It has a maximum operating temperature range of -65°C to 200°C and a maximum voltage rating of 450VDC or 300VAC. The connector is designed for wall mount applications and features a single port with a pin gender. It is suitable for use in a variety of electrical systems that require high-voltage connections.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 88 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 88 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |