This Amphenol TVP00RF-19-88PD-P3AD-453 is an 88-contact circular connector with a wall mount termination method and a maximum operating temperature range of -65 to 200°C. It features a crimp termination method and a straight body orientation. The connector has a maximum voltage rating of 450VDC and 300VAC. It is designed for use in applications where a high number of connections are required.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 88 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 88 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |