This circular connector features a silver housing, electroless nickel shell finish, and an aluminium shell material. It is designed for panel and flange mounting, with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is shielded and has 88 positions, making it suitable for environment-resistant applications.
Amphenol TVP00RF-19-88S-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 88 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
No datasheet is available for this part.