This Amphenol connector features 121 positions, shielded for reduced electromagnetic interference, and a gold-plated contact plating for corrosion resistance. It is designed for through-hole, panel, and flange mounting and is rated for operation in a temperature range of -65°C to 175°C. The connector is part of the MIL-DTL-38999 Series III, Tri-Start HD series and is resistant to various environments.
Checking distributor stock and pricing after the page loads.
Amphenol TVP00RF-21-121PB-P25AD technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 121 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.