The MIL-DTL-38999 Series III, Tri-Start HD connector features a shielded design and is rated for operation between -65°C and 175°C. It has 121 positions and is available in a through hole, panel, and flanges mount configuration. The connector has a gold contact plating and is packaged in bulk. It is part of the MIL-DTL-38999 Series III and Tri-Start HD series, and is rated for environment resistant applications.
Checking distributor stock and pricing after the page loads.
Amphenol TVP00RF-21-121PC-P25AD technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 121 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.