The TVP00RF-23-151PA-P3AD is a wall mount circular connector with 151 contacts, rated for 450VDC and 300VAC. It features a straight body orientation and crimp termination method. The connector operates between -65°C and 200°C. It is designed for use with pin contacts and has a single port.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 151 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 151 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |