This 151-position shielded circular connector features gold contact plating and is designed for use in harsh environments. It is rated for operation between -65°C and 175°C and is available in bulk packaging. The connector is part of the MIL-DTL-38999 Series III, Tri-Start HD series and is suitable for through-hole, panel, and flange mounting.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 151 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |