This Amphenol connector features a shielded design and gold contact plating, with a maximum operating temperature range of -65°C to 175°C. It is rated for environment resistant applications and is available in a bulk packaging option. The connector is designed for through hole, panel, and flanges mounting, and is part of the MIL-DTL-38999 Series III, Tri-Start HD series.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 151 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |