The TVP00RF-25-187PC-P25AD connector features gold contact plating and a shielded design. It is rated for operation between -65°C and 175°C. This connector is designed for through-hole, panel, and flange mounting. It is part of the MIL-DTL-38999 Series III and Tri-Start HD series, and is resistant to various environments.
Checking distributor stock and pricing after the page loads.
Amphenol TVP00RF-25-187PC-P25AD technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 187 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.