This 9-contact circular connector features a wall mount design and a maximum operating temperature range of -65°C to 200°C. It has a maximum voltage rating of 450VDC and 300VAC. The connector is designed for crimp termination and has a straight body orientation.
Checking distributor stock and pricing after the page loads.
Amphenol TVP00RF-9-9PB-P2AD technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 9 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |