This Amphenol connector features a shielded design with gold contact plating, suitable for high-temperature applications from -65°C to 175°C. It is a 9-position connector with through-hole, panel, and flange mounting options. The MIL-DTL-38999 Series III, Tri-Start HD connector is designed for use in harsh environments and meets environment-resistant ratings.
Amphenol TVP00RF-9-9PC-P2AD technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 9 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.