
The Amphenol TVP00RGQW-17-52P-LC is a shielded, circular crimp connector with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It features a green housing color and a cadmium shell finish. The connector is designed for panel and flange mounting and is available in bulk packaging. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series.
Amphenol TVP00RGQW-17-52P-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Packaging | Bulk |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TVP00RGQW-17-52P-LC to view detailed technical specifications.
No datasheet is available for this part.