The TVP00RK-11-19SC-S25 is a 19-contact circular connector with a crimp termination method and straight body orientation. It features a wall mount design and supports a maximum current rating of 5A. The connector operates within a temperature range of -65°C to 175°C, making it suitable for various industrial applications.
Amphenol TVP00RK-11-19SC-S25 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 19 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol TVP00RK-11-19SC-S25 to view detailed technical specifications.
No datasheet is available for this part.