The Amphenol TVP00RK-13-32P-P25AD is a 32-position shielded circular connector with a contact finish of gold and a contact material of copper alloy. It is designed for use in environments resistant to various conditions and has a termination of solder. The connector features a stainless steel shell with a passivated finish and can be mounted through a panel or flanges. It operates within a temperature range of -65°C to 175°C.
Checking distributor stock and pricing after the page loads.
Amphenol TVP00RK-13-32P-P25AD technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 32 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Shell Finish | Passivated |
| Shell Material | Stainless Steel |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.