The TVP00RK-13-32P-P3AD is a 32-position shielded circular connector from Amphenol, featuring a tri-start HD series III design. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is made of copper alloy with a gold finish and is rated for environment-resistant applications. It is available in bulk packaging and can be mounted through holes, panels, or flanges.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol TVP00RK-13-32P-P3AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 32 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Shell Finish | Passivated |
| Shell Material | Stainless Steel |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVP00RK-13-32P-P3AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.