This Amphenol connector features 32 positions, shielded construction, and gold contact plating. It is designed for use in harsh environments, with a temperature range of -65°C to 175°C. The connector is rated for through hole, panel, and flange mounting, and is available in bulk packaging. It meets the requirements of the MIL-DTL-38999 Series III, Tri-Start HD standard.
Amphenol TVP00RK-13-32PA-P2 technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 32 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVP00RK-13-32PA-P2 to view detailed technical specifications.
No datasheet is available for this part.