This 32-position shielded circular connector is part of the MIL-DTL-38999 Series III, Tri-Start HD series from Amphenol. It features a stainless steel shell with a passivated finish and copper alloy contacts with a gold mating finish. The connector is rated for through hole, panel, and flange mounting and is available in bulk packaging. It is designed to be environment resistant and operates over a temperature range of -65°C to 175°C.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 32 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Shell Finish | Passivated |
| Shell Material | Stainless Steel |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |