This circular connector features 55 contacts and a crimp termination method. It is designed for wall mount applications and has a maximum operating temperature range of -65°C to 200°C. The connector is rated for 450VDC and can withstand 300VAC. It has a straight body orientation and a single port.
Checking distributor stock and pricing after the page loads.
Amphenol TVP00RK-15-55PE-P35AD technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 55 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.