This Amphenol connector features gold contact plating and is part of the MIL-DTL-38999 Series III, Tri-Start HD series. It is shielded and environment resistant, with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is available in bulk packaging and can be mounted through holes, panels, or flanges.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 55 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |