The TVP00RK-15-55SE-S3AD is a 55-contact circular connector with a SKT gender and crimp termination method. It has a straight body orientation and is designed for wall mount applications. The connector is rated for a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It can handle a maximum voltage rating of 450VDC or 300VAC.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 55 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |