This 73-position shielded circular connector is designed for through hole, panel, and flanges mounting. It features a gold contact plating and is part of the MIL-DTL-38999 Series III, Tri-Start HD series. The connector is environment resistant and suitable for operation between -65°C and 175°C.
Checking distributor stock and pricing after the page loads.
Amphenol TVP00RK-17-73PA-P25AD technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 73 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.