This Amphenol connector features a shielded design and gold contact plating for reliable connections. It is rated for use in environments up to 175°C and as low as -65°C. The connector is available in bulk packaging and can be mounted through a hole, panel, or flanges. It is part of the MIL-DTL-38999 Series III, Tri-Start HD series and is designed to be environment resistant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol TVP00RK-17-73PA-P3AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 73 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVP00RK-17-73PA-P3AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.