This 73-position shielded circular connector is designed for high-temperature applications, with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It features a gold-plated contact and is rated for environment resistance. The connector is available in bulk packaging and can be mounted through holes, on panels, or on flanges.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 73 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |