
This Amphenol connector features gold contact plating, a shielded design, and a through-hole, panel, and flanges mount. It is rated for operation between -65°C and 175°C and is part of the MIL-DTL-38999 Series III, Tri-Start HD series. The connector is available in bulk packaging and is resistant to various environments. It has 88 positions and is terminated with solder.
Checking distributor stock and pricing after the page loads.
Amphenol TVP00RK-19-88P-P35AD technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 88 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.