This 88-position shielded circular connector features gold contact plating and is designed for use in environments with operating temperatures ranging from -65°C to 175°C. It is available in bulk packaging and can be mounted through holes, panels, or flanges. The connector is part of the MIL-DTL-38999 Series III, Tri-Start HD series and is rated for environment resistance.
Amphenol TVP00RK-19-88S-S35AD technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 88 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.