The TVP00RK-21-121P-P3AD is a shielded circular connector from Amphenol with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It features a gold-plated contact and is rated for environment resistance. The connector is available in bulk packaging and is designed for through-hole, panel, and flange mounting. It is part of the MIL-DTL-38999 Series III, Tri-Start HD series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol TVP00RK-21-121P-P3AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 121 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVP00RK-21-121P-P3AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.