This Amphenol connector features 121 positions, shielded construction, and a temperature range of -65°C to 175°C. It is rated for environment resistance and has a gold contact plating. The connector is available in bulk packaging and can be mounted through holes, on panels, or flanges. It is part of the MIL-DTL-38999 Series III, Tri-Start HD series.
Amphenol TVP00RK-21-121PA-P2 technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 121 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVP00RK-21-121PA-P2 to view detailed technical specifications.
No datasheet is available for this part.