This circular connector features a shielded design and is rated for operation in temperatures ranging from -65°C to 175°C. It is constructed with gold-plated contacts and is suitable for use in environment-resistant applications. The connector is available in bulk packaging and can be mounted through a hole, on a panel, or on flanges.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 187 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |