The TVP00RK-9-9P-P35AD is a 9-contact wall mount circular connector from Amphenol. It features a crimp termination method and a straight body orientation. The connector has a maximum operating temperature range of -65°C to 200°C and a maximum voltage rating of 450VDC or 300VAC. It is designed for wall mount applications and is suitable for use in a variety of electrical systems.
Checking distributor stock and pricing after the page loads.
Amphenol TVP00RK-9-9P-P35AD technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 9 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.