The Amphenol TVP00RK-9-9PA-P25AD is a 9-position shielded circular connector with a stainless steel shell and gold-plated contacts. It is rated for operation between -65°C and 175°C and is designed for use in harsh environments. The connector features a bulk packaging and is suitable for through-hole, panel, and flange mounting.
Checking distributor stock and pricing after the page loads.
Amphenol TVP00RK-9-9PA-P25AD technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 9 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Shell Finish | Passivated |
| Shell Material | Stainless Steel |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.