This 32-position through-hole circular connector features a stainless steel shell with a nickel finish, a copper alloy contact material, and a gold-plated mating contact finish. It is designed for use in environments resistant to various conditions and is part of the MIL-DTL-38999 Series III, Tri-Start HD series. The connector is unshielded and has a solder termination. It is available in bulk packaging and can be mounted through a panel with flanges.
Checking distributor stock and pricing after the page loads.
Amphenol TVP00RL-13-32P-P25AD technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 32 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Shell Finish | Nickel |
| Shell Material | Stainless Steel |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.