This 32-contact circular connector features a straight body orientation and crimp termination method, suitable for wall mount applications. It has a maximum operating temperature range of -65°C to 200°C and a maximum voltage rating of 450VDC or 300VAC. The connector has a pin gender and a single port, with 32 terminals in total.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 32 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 32 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |