The Amphenol TVP00RL-17-26A is a 26-position circular connector designed for panel mount applications. It features a stainless steel shell with a nickel finish and is resistant to various environments. The connector has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It is available in bulk packaging and is part of the MIL-DTL-38999 Series III, Tri-Start TV series.
Amphenol TVP00RL-17-26A technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 26 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Nickel |
| Shell Material | Stainless Steel |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.