The MIL-DTL-38999 Series III, Tri-Start TV 6-Position Wall Mount Connector from Amphenol features gold contact plating and operates between -65°C and 200°C. It is designed for panel and flanges mounting and is rated for environment resistant applications. The connector is available in bulk packaging and is part of the MIL-DTL-38999 Series III, Tri-Start TV series.
Amphenol TVP00RL-17-6HN technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.