This Amphenol connector features a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It is rated for environment resistant applications and has a gold contact plating. The connector is available in bulk packaging and is designed for through hole, panel, and flange mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol TVP00RL-17-73P-P3AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 73 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVP00RL-17-73P-P3AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.