This Amphenol TVP00RL-17-73SB-S35 connector features a circular design with 73 SKT contacts and 73 RCP terminals. It is rated for a maximum voltage of 450VDC and 300VAC, with an operating temperature range of -65°C to 200°C. The connector is designed for wall-mount applications and uses a crimp termination method.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 73 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 73 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |