This 28-position circular connector features a silver housing with a circular contact shape and crimp contact type. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is rated for environment-resistant applications and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. It is available in bulk packaging and has an unshielded design.
Amphenol TVP00RL-19-28JB-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Material | Aluminium |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 28 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Nickel |
| Shell Material | Stainless Steel |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVP00RL-19-28JB-LC to view detailed technical specifications.
No datasheet is available for this part.