The Amphenol TVP00RL-19-88PC-P35 is an 88-contact circular connector designed for wall mount applications. It features a crimp termination method and a straight body orientation. The connector has a maximum operating temperature range of -65°C to 200°C and a maximum voltage rating of 450VDC or 300VAC. It is suitable for use in a variety of industries and applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 88 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 88 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |