The TVP00RL-23-151S-S35 is a 151-position circular connector from Amphenol, designed for environment-resistant applications. It features gold contact plating and a termination of solder. The connector is rated for operation between -65°C and 175°C. It is available in bulk packaging and can be mounted through holes, panels, or flanges.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 151 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |