This 21-contact SKT circular connector features a crimp termination method and a straight body orientation. It is designed for wall mount applications and has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector has a maximum voltage rating of 1250VDC or 900VAC and is suitable for a wide range of applications.
Checking distributor stock and pricing after the page loads.
Amphenol TVP00RL-23-21B technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 21 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 21 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |