The TVP00RL-23-53B is a 53-position circular crimp connector with a stainless steel shell and nickel finish. It features a silver housing and is designed for panel and flange mounting. The connector is rated for operation between -65°C and 200°C and is resistant to various environments. It has a circular contact shape and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. The connector is available in bulk packaging and is unshielded.
Amphenol TVP00RL-23-53B technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 53 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Nickel |
| Shell Material | Stainless Steel |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.