
The MIL-DTL-38999 Series III, Tri-Start TV connector is a wall mount, circular connector with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It features a circular contact shape and a crimp contact type. The connector has a black housing color and is packaged in bulk. It is rated for environment resistant applications and has a zinc nickel shell finish and an aluminium shell material. The connector is unshielded and has a panel and flanges mount type.
Checking distributor stock and pricing after the page loads.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Black |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Zinc Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |