This Amphenol connector features a black colour, gold mating contact finish, and copper alloy contact material. It is designed for panel and flange mounting and is available in bulk packaging. The connector is resistant to various environments and has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |