
The Tri-Start TV Circular Connector is a shielded, environment-resistant connector with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It features a circular contact shape and a crimp contact type. The connector is available in bulk packaging and is designed for panel and flange mounting. The housing is made of aluminium with an electroless nickel finish and has a silver color. It is part of the MIL-DTL-38999 Series III connector series.
Sign in to ask questions about the Amphenol TVP00RQF-17-22PA-453-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TVP00RQF-17-22PA-453-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVP00RQF-17-22PA-453-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.