
The Amphenol TVP00RQF-17-22PC-453-LC is a shielded, circular connector with a crimp contact type and a silver housing color. It features a tri-start design and is part of the MIL-DTL-38999 Series III. This connector is resistant to various environments and is suitable for panel and flange mounting. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C.
Amphenol TVP00RQF-17-22PC-453-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
No datasheet is available for this part.