
The Amphenol TVP00RQF-17-22S-453-LC is a shielded circular connector with a silver housing and electroless nickel shell finish. It features a crimp contact shape and is rated for operation in a wide temperature range of -65°C to 200°C. This connector is designed for panel and flange mounting and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. It is available in bulk packaging and is environment resistant.
Sign in to ask questions about the Amphenol TVP00RQF-17-22S-453-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TVP00RQF-17-22S-453-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVP00RQF-17-22S-453-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.