This Amphenol connector features a circular crimp contact shape, silver housing, and electroless nickel shell finish. It is made of aluminum and has a shielding feature for environmental resistance. The connector is rated for operation between -65°C and 200°C and is available in bulk packaging.
Amphenol TVP00RQF-17-52SC-453-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
No datasheet is available for this part.