The Amphenol TVP00RQF-21-75S-LC is a shielded, circular connector with a tri-start thread and a silver housing. It is designed for panel and flange mounting and features a crimp contact shape. The connector is part of the MIL-DTL-38999 Series III and is resistant to various environments. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is available in bulk packaging and is made of aluminium with an electroless nickel shell finish.
Checking distributor stock and pricing after the page loads.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |